
TE-A-24-FF | |
|---|---|
DigiKey Part Number | 5383-TE-A-24-FF-ND |
Manufacturer | |
Manufacturer Product Number | TE-A-24-FF |
Description | 2.4mm Test Essentials Adapters |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 2.4mm (APC-2.4, OS-50) Jack, Female Socket | |
Convert To (Adapter End) | 2.4mm (APC-2.4, OS-50) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 50 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $334.00000 | $334.00 |
| 10 | $317.00000 | $3,170.00 |
| 30 | $301.00000 | $9,030.00 |



