Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EBMS160808B600 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808B600TR-ND - Tape & Reel (TR) 5262-EBMS160808B600CT-ND - Cut Tape (CT) 5262-EBMS160808B600DKR-ND - Digi-Reel® |
Manufacturer | Max Echo |
Manufacturer Product Number | EBMS160808B600 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03800 | $0.38 |
| 25 | $0.03320 | $0.83 |
| 50 | $0.03000 | $1.50 |
| 100 | $0.02690 | $2.69 |
| 250 | $0.02324 | $5.81 |
| 500 | $0.02074 | $10.37 |
| 1,000 | $0.01842 | $18.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01431 | $57.24 |
| 8,000 | $0.01247 | $99.76 |
| 12,000 | $0.01146 | $137.52 |
| 20,000 | $0.01050 | $210.00 |





