EBMS160808K102 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet
EBMS201209A121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS160808K102

DigiKey Part Number
5262-EBMS160808K102TR-ND - Tape & Reel (TR)
5262-EBMS160808K102CT-ND - Cut Tape (CT)
5262-EBMS160808K102DKR-ND - Digi-Reel®
Manufacturer
Max Echo
Manufacturer Product Number
EBMS160808K102
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 850mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
850mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04600$0.46
25$0.04000$1.00
50$0.03600$1.80
100$0.03230$3.23
250$0.02784$6.96
500$0.02482$12.41
1,000$0.02203$22.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01705$68.20
8,000$0.01482$118.56
12,000$0.01359$163.08
20,000$0.01300$260.00
Manufacturers Standard Package