CLC2011IMP8MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1,605
Unit Price: $2.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,730
Unit Price: $2.13000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.74000
Datasheet

Similar


Texas Instruments
In Stock: 740
Unit Price: $1.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.50000
Datasheet

Similar


Texas Instruments
In Stock: 7,452
Unit Price: $2.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 243
Unit Price: $3.53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,500
Unit Price: $4.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.99793
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.09773
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,199
Unit Price: $2.35000
Datasheet
SP706TEU-L/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC2011IMP8MTR

DigiKey Part Number
1016-2020-2-ND - Tape & Reel (TR)
1016-2020-1-ND - Cut Tape (CT)
1016-2020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLC2011IMP8MTR
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
CLC2011IMP8MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
9V/µs
Gain Bandwidth Product
2.5 MHz
-3db Bandwidth
3 MHz
Current - Input Bias
90 nA
Voltage - Input Offset
500 µV
Current - Supply
136µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types