SP3070EMN-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $1.94000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $7.43000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $8.74000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $9.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 136
Unit Price: $7.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.93750
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.01000
Datasheet
XR33053ID-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3070EMN-L

DigiKey Part Number
SP3070EMN-L-ND
Manufacturer
Manufacturer Product Number
SP3070EMN-L
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3070EMN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
250kbps
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types