MFR Recommended
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EMVY6R3ARA221MF55G | |
|---|---|
DigiKey Part Number | 565-EMVY6R3ARA221MF55GTR-ND - Tape & Reel (TR) 565-EMVY6R3ARA221MF55GCT-ND - Cut Tape (CT) 565-EMVY6R3ARA221MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY6R3ARA221MF55G |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30600 | $3.06 |
| 50 | $0.22600 | $11.30 |
| 100 | $0.20080 | $20.08 |
| 500 | $0.15708 | $78.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.14328 | $143.28 |
| 2,000 | $0.13180 | $263.60 |
| 3,000 | $0.12600 | $378.00 |
| 5,000 | $0.11954 | $597.70 |
| 7,000 | $0.11574 | $810.18 |
| 10,000 | $0.11207 | $1,120.70 |
| 12,000 | $0.11032 | $1,323.84 |
| 24,000 | $0.10441 | $2,505.84 |
| 25,000 | $0.10409 | $2,602.25 |














