Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar


5.0SMLJ36A-TP | |
|---|---|
DigiKey Part Number | 5.0SMLJ36A-TPMSTR-ND - Tape & Reel (TR) 5.0SMLJ36A-TPMSCT-ND - Cut Tape (CT) 5.0SMLJ36A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ36A-TP |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.62000 | $16.20 |
| 100 | $1.11420 | $111.42 |
| 500 | $0.89400 | $447.00 |
| 1,000 | $0.82000 | $820.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73300 | $2,199.00 |
| 6,000 | $0.72500 | $4,350.00 |










