MBR0580L-TP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.26000
Datasheet
MMSZ5266B-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMSZ5266B-TP

MBR0580L-TP

DigiKey Part Number
MBR0580L-TPMSTR-ND - Tape & Reel (TR)
MBR0580L-TPMSCT-ND - Cut Tape (CT)
MBR0580L-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR0580L-TP
Description
DIODE SCHOTTKY 80V 500MA SOD123
Customer Reference
Detailed Description
Diode 80 V 500mA Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 80 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06303$189.09
6,000$0.05671$340.26
9,000$0.05349$481.41
15,000$0.04987$748.05
21,000$0.04773$1,002.33
30,000$0.04564$1,369.20
75,000$0.04106$3,079.50
150,000$0.03823$5,734.50
Manufacturers Standard Package