


MMST3906HE3-TP | |
---|---|
DigiKey Part Number | 353-MMST3906HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMST3906HE3-TP |
Description | TRANS PNP 40V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05117 | $153.51 |
6,000 | $0.04558 | $273.48 |
9,000 | $0.04273 | $384.57 |
15,000 | $0.03955 | $593.25 |
21,000 | $0.03766 | $790.86 |
30,000 | $0.03584 | $1,075.20 |
75,000 | $0.03184 | $2,388.00 |
150,000 | $0.02938 | $4,407.00 |
300,000 | $0.02750 | $8,250.00 |