SF54G-AP-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB1250-TP

DigiKey Part Number
353-SB1250-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB1250-TP
Description
DIODE SCHOTTKY 50V 12A DO201AD
Customer Reference
Detailed Description
Diode 50 V 12A Through Hole DO-201AD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
380pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.