



SMBJ200A-TP | |
---|---|
DigiKey Part Number | SMBJ200A-TPMSTR-ND - Tape & Reel (TR) SMBJ200A-TPMSCT-ND - Cut Tape (CT) SMBJ200A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ200A-TP |
Description | TVS DIODE 200VWM 324VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.34800 | $3.48 |
100 | $0.22160 | $22.16 |
500 | $0.16702 | $83.51 |
1,000 | $0.14939 | $149.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12696 | $380.88 |
6,000 | $0.11565 | $693.90 |
9,000 | $0.10989 | $989.01 |
15,000 | $0.10341 | $1,551.15 |
21,000 | $0.09958 | $2,091.18 |
30,000 | $0.09585 | $2,875.50 |
75,000 | $0.09000 | $6,750.00 |