


SMCJ1.5KE220A-TP | |
---|---|
DigiKey Part Number | 353-SMCJ1.5KE220A-TPTR-ND - Tape & Reel (TR) 353-SMCJ1.5KE220A-TPCT-ND - Cut Tape (CT) 353-SMCJ1.5KE220A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE220A-TP |
Description | TVS DIODE 185VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
10 | $0.67900 | $6.79 |
100 | $0.44480 | $44.48 |
500 | $0.34402 | $172.01 |
1,000 | $0.31153 | $311.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27026 | $810.78 |