



SMD32PL-TP | |
---|---|
DigiKey Part Number | SMD32PL-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD32PL-TP |
Description | DIODE SCHOTTKY 20V 3A SOD123FL |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.08461 | $211.53 |
5,000 | $0.07634 | $381.70 |
7,500 | $0.07213 | $540.98 |
12,500 | $0.06739 | $842.38 |
17,500 | $0.06458 | $1,130.15 |
25,000 | $0.06185 | $1,546.25 |
62,500 | $0.05586 | $3,491.25 |
125,000 | $0.05250 | $6,562.50 |