


SS1200HE3-LTP | |
---|---|
DigiKey Part Number | 353-SS1200HE3-LTPTR-ND - Tape & Reel (TR) 353-SS1200HE3-LTPCT-ND - Cut Tape (CT) 353-SS1200HE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1200HE3-LTP |
Description | DIODE SCHOTTKY 200V 1A DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.30500 | $3.05 |
100 | $0.19330 | $19.33 |
500 | $0.14502 | $72.51 |
1,000 | $0.12941 | $129.41 |
2,000 | $0.11626 | $232.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10200 | $510.00 |
10,000 | $0.09318 | $931.80 |
15,000 | $0.08868 | $1,330.20 |
25,000 | $0.08363 | $2,090.75 |
35,000 | $0.08064 | $2,822.40 |
50,000 | $0.07773 | $3,886.50 |
125,000 | $0.07500 | $9,375.00 |