
LMR-240-UF-NFBH-BM(QTY:1Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-UF-NFBH-BM(QTY:1Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-NFBH-BM(QTY:1Ft) |
Description | COAX CBL N-TYPE TO BNC 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC LMR 240 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to BNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.53000 | $63.53 |
10 | $60.63800 | $606.38 |
25 | $57.75000 | $1,443.75 |