cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-FR-SM-716FC(QTY:100M)

DigiKey Part Number
4613-LMR-400-FR-SM-716FC(QTY:100M)-ND
Manufacturer
Manufacturer Product Number
LMR-400-FR-SM-716FC(QTY:100M)
Description
COAX CBL SMA TO 7/16 DIN 328.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to 7/16 DIN LMR 400 3937.0" (100.0m) 328.1'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
SMA to 7/16 DIN
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
7/16 Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3937.0" (100.0m) 328.1'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,121.13000$1,121.13
10$1,070.17100$10,701.71
25$1,019.21000$25,480.25