
LMR-400-TMRA-BM(QTY:15ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-TMRA-BM(QTY:15ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TMRA-BM(QTY:15ft) |
Description | COAX CBL TNC TO BNC 15' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to BNC LMR 400 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to BNC | |
1st Connector | TNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.56000 | $98.56 |
10 | $94.08000 | $940.80 |
25 | $89.60000 | $2,240.00 |