cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-UF-4195M-NFBH(QTY:45M)

DigiKey Part Number
4613-LMR-400-UF-4195M-NFBH(QTY:45M)-ND
Manufacturer
Manufacturer Product Number
LMR-400-UF-4195M-NFBH(QTY:45M)
Description
COAX CBL 4.1/9.5 TO N-TYPE
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.1/9.5 to N-Type LMR 400 1771.7" (45.0m) 147.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
4.1/9.5 to N-Type
1st Connector
4.1/9.5 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
1771.7" (45.0m) 147.6'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$363.89000$363.89
10$347.35100$3,473.51
25$330.81000$8,270.25