cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-UF-4195M-SF(QTY:90M)

DigiKey Part Number
4613-LMR-400-UF-4195M-SF(QTY:90M)-ND
Manufacturer
Manufacturer Product Number
LMR-400-UF-4195M-SF(QTY:90M)
Description
COAX CBL 4.1/9.5 TO SMA 295.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.1/9.5 to SMA LMR 400 3543.3" (90.0m) 295.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
4.1/9.5 to SMA
1st Connector
4.1/9.5 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3543.3" (90.0m) 295.3'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$676.73000$676.73
10$645.97100$6,459.71
25$615.21000$15,380.25