
RG316-BM-SM(QTY:1M) | |
---|---|
DigiKey Part Number | 4613-RG316-BM-SM(QTY:1M)-ND |
Manufacturer | |
Manufacturer Product Number | RG316-BM-SM(QTY:1M) |
Description | COAX CBL BNC TO SMA 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.01000 | $36.01 |
10 | $34.37700 | $343.77 |
25 | $32.74000 | $818.50 |