RG142-BM-SM(QTY:100ft)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG316-BM-SM(QTY:5ft)

DigiKey Part Number
4613-RG316-BM-SM(QTY:5ft)-ND
Manufacturer
Manufacturer Product Number
RG316-BM-SM(QTY:5ft)
Description
COAX CABLE BNC TO SMA 5'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-316
Cable Impedance
50 Ohms
Frequency - Max
3 GHz
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,986
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$38.92000$38.92
10$37.14900$371.49
25$35.38000$884.50