
RG316-TNC-TNC(QTY:2M) | |
---|---|
DigiKey Part Number | 4613-RG316-TNC-TNC(QTY:2M)-ND |
Manufacturer | |
Manufacturer Product Number | RG316-TNC-TNC(QTY:2M) |
Description | COAX CBL TNC TO TNC 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-316 79.0" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 79.0" (2.0m) 6.6' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.84000 | $39.84 |
10 | $38.03100 | $380.31 |
25 | $36.22000 | $905.50 |