
RG405-SMPFRA-SMPFRA(QTY:10Ft) | |
---|---|
DigiKey Part Number | 4613-RG405-SMPFRA-SMPFRA(QTY:10Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG405-SMPFRA-SMPFRA(QTY:10Ft) |
Description | COAX CBL SMP TO SMP 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP RG-405 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-405 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Blue | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.67000 | $101.67 |
10 | $97.05200 | $970.52 |
25 | $92.43000 | $2,310.75 |