15KPA100CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA108CA

DigiKey Part Number
3811-30KPA108CA-ND
Manufacturer
Manufacturer Product Number
30KPA108CA
Description
TVS DIODE 108VWM 175.2VC P600
Customer Reference
Detailed Description
175.2V Clamp 172.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
108V
Voltage - Breakdown (Min)
120.6V
Voltage - Clamping (Max) @ Ipp
175.2V
Current - Peak Pulse (10/1000µs)
172.9A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$18.50000$185.00