Parametric Equivalent

GST40A12-P2MR | |
|---|---|
DigiKey Part Number  | 1866-GST40A12-P2MR-ND  | 
Manufacturer  | |
Manufacturer Product Number  | GST40A12-P2MR  | 
Description  | AC/DC DESKTOP ADAPTER 12V 40W  | 
Customer Reference  | |
Detailed Description  | 12V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | MEAN WELL USA Inc.  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Region Utilized  | International  | |
Form  | Desktop (Class I)  | |
Input Type  | Cord (Sold Separately)  | |
Voltage - Input  | 90 ~ 264 VAC  | |
Voltage - Output  | 12V  | |
Current - Output (Max)  | 3.34A  | |
Power (Watts)  | 40 W  | |
No Load Power Consumption  | 75mW (Max)  | |
Polarization  | Positive Center  | |
Applications  | ITE (Commercial)  | |
Efficiency  | Level VI  | |
Operating Temperature  | -30°C ~ 70°C  | |
Output Connector  | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm  | |
Cord Length  | 39.4" (1.00m)  | |
Input Connector  | IEC 320-C14  | |
Size / Dimension  | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)  | |
Approval Agency  | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM  | |
Base Product Number  | 


