
NGE90U15-P1J | |
---|---|
DigiKey Part Number | 1866-NGE90U15-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE90U15-P1J |
Description | +15V/5.5A; 16AWG/100CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15V 83 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 5.5A | |
Power (Watts) | 83 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39" (1.00m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.44" L x 1.18" W x 3.37" H (62.0mm x 30.0mm x 85.5mm) | |
Approval Agency | CB, cULus, cURus, FCC, PSE, TUV | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.50000 | $25.50 |
5 | $24.30000 | $121.50 |
10 | $23.20000 | $232.00 |
25 | $22.50000 | $562.50 |