
175-S0-200-2R | |
---|---|
DigiKey Part Number | 2473-175-S0-200-2R-ND |
Manufacturer | |
Manufacturer Product Number | 175-S0-200-2R |
Description | HIGH AMP CB-TYPE III MANUAL 200A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 200A AC 30 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 175-S0-200-2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 200A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC, SAE J1625, UL1077 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.75000 | $27.75 |
5 | $27.14600 | $135.73 |
9 | $25.64778 | $230.83 |
36 | $24.98167 | $899.34 |
72 | $24.14889 | $1,738.72 |
144 | $23.31618 | $3,357.53 |