6-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90381GLW-ACA-100-RE

DigiKey Part Number
413-MLX90381GLW-ACA-100-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90381GLW-ACA-100-RE
Description
TRIAXIS PROGRAMMABLE U-RESOLVER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog, I2C
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
±1.5%
Resistance Tolerance
-
Voltage - Supply
3.1V ~ 3.6V
Mounting Type
Surface Mount, Wettable Flank
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 160°C
Package / Case
6-VFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.30266$13,026.60
Manufacturers Standard Package