
MLX92231LSE-AAA-007-RE | |
---|---|
DigiKey Part Number | 413-MLX92231LSE-AAA-007-RETR-ND - Tape & Reel (TR) 413-MLX92231LSE-AAA-007-RECT-ND - Cut Tape (CT) 413-MLX92231LSE-AAA-007-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX92231LSE-AAA-007-RE |
Description | MAGNETIC SWITCH UNIPOL TSOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 33mT Trip, 14mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 70mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
5 | $0.59600 | $2.98 |
10 | $0.56500 | $5.65 |
25 | $0.52840 | $13.21 |
50 | $0.50280 | $25.14 |
100 | $0.47960 | $47.96 |
500 | $0.43300 | $216.50 |
1,000 | $0.41568 | $415.68 |
5,000 | $0.38084 | $1,904.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31270 | $3,127.00 |
20,000 | $0.30259 | $6,051.80 |
30,000 | $0.29707 | $8,912.10 |