
H1601CG | |
---|---|
DigiKey Part Number | 2659-H1601CGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H1601CG |
Description | SINGLE LAN XFMR 10/100 BASE-T |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mentech Technology USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.10mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $2.80000 | $14.00 |
10 | $2.24000 | $22.40 |
600 | $1.12000 | $672.00 |
1,800 | $0.84000 | $1,512.00 |
4,200 | $0.56000 | $2,352.00 |
8,400 | $0.42000 | $3,528.00 |