3QHTF32-20.9164-PD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18QHTF32-50.3433-PD

DigiKey Part Number
5672-18QHTF32-50.3433-PD-ND
Manufacturer
Mercury Electronics Ind. Co. Ltd
Manufacturer Product Number
18QHTF32-50.3433-PD
Description
50.3433 MHz XO 1.8V 3.2X2.5MM PD
Customer Reference
Detailed Description
50.3433 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
50.3433 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
24mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Mercury Electronic Ind., Co., Ltd.
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
5$31.15000$155.75
10$19.97000$199.70
25$15.66000$391.50
50$13.35000$667.50
75$10.77000$807.75
100$8.55000$855.00
250$7.17000$1,792.50