QMQF57625-2.5B-10.000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMQF576D33-2.0A-22.5792

DigiKey Part Number
5672-QMQF576D33-2.0A-22.5792-ND
Manufacturer
Mercury Electronics Ind. Co. Ltd
Manufacturer Product Number
QMQF576D33-2.0A-22.5792
Description
XTAL OSC TCXO 22.5792MHZ LVDS
Customer Reference
Detailed Description
22.5792 MHz TCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
22.5792 MHz
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.102" (2.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Mercury Electronic Ind., Co., Ltd.
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
3$56.54000$169.62
6$36.61000$219.66
9$29.75000$267.75
24$25.25000$606.00
48$20.95000$1,005.60
99$17.25000$1,707.75
249$15.55000$3,871.95