CF50-271JTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF25-394JTR

DigiKey Part Number
2997-CF25-394JCS-ND
Manufacturer
Manufacturer Product Number
CF25-394JTR
Description
1/4W 5% 390K T/R
Customer Reference
Detailed Description
390 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Carbon Film
Operating Temperature
-55°C ~ 125°C
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Meritek/Meritek Electronics Corporation
A separate $55.00 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
500$0.08000$40.00
2,000$0.01298$25.96