RP327-7-0-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP327-7-0-S

RP327-130-2000-S

DigiKey Part Number
3109-RP327-130-2000-S-ND
Manufacturer
Manufacturer Product Number
RP327-130-2000-S
Description
LINE FLTR 480VAC 130A CHASS MNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 130 A 480V 50/60Hz Two Stage Threaded Post (M10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astrodyne TDI
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
480V
Voltage - Rated AC (Phase to Ground/Neutral)
3.5 kV
Current
130 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, CSA, cURus, SEMKO
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M10)
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 90 days from Astrodyne TDI (Manufacturer - Filters)
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$942.56000$942.56
5$785.47000$3,927.35
10$761.90000$7,619.00