
MICRF002BN | |
---|---|
DigiKey Part Number | 2156-MICRF002BN-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MICRF002BN |
Description | QWIKRADIO LOW POWER UHF RECEIVER |
Customer Reference | |
Detailed Description | QwikRadio® RF Receiver ASK, OOK 300MHz ~ 440MHz -97dBm 10kbps Not Included 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 300MHz ~ 440MHz | |
Sensitivity | -97dBm | |
Data Rate (Max) | 10kbps | |
Modulation or Protocol | ASK, OOK | |
Applications | Remote Control, RKE | |
Current - Receiving | 3.2mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | Automatic Tuning | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
224 | $1.34000 | $300.16 |