
MICRF004BM | |
---|---|
DigiKey Part Number | 2156-MICRF004BM-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MICRF004BM |
Description | QWIKRADIO LOW-POWER VHF RECEIVER |
Customer Reference | |
Detailed Description | - RF Receiver OOK 140MHz ~ 200MHz -80dBm 10kbps PCB, Surface Mount 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micrel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 140MHz ~ 200MHz | |
Sensitivity | -80dBm | |
Data Rate (Max) | 10kbps | |
Modulation or Protocol | OOK | |
Applications | Remote Control, RKE | |
Current - Receiving | 240µA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | Automatic Tuning | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
165 | $1.82000 | $300.30 |