


MCAC28P06Y-TP | |
---|---|
DigiKey Part Number | 353-MCAC28P06Y-TPTR-ND - Tape & Reel (TR) 353-MCAC28P06Y-TPCT-ND - Cut Tape (CT) 353-MCAC28P06Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC28P06Y-TP |
Description | MOSFET P-CH 60 28A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 28A 60W Surface Mount DFN5060 |
EDA/CAD Models | MCAC28P06Y-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 50mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $0.84000 | $8.40 |
100 | $0.55580 | $55.58 |
500 | $0.43358 | $216.79 |
1,000 | $0.39424 | $394.24 |
2,000 | $0.36720 | $734.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32533 | $1,626.65 |
10,000 | $0.30321 | $3,032.10 |
15,000 | $0.30000 | $4,500.00 |