
23LC512-E/SN | |
---|---|
DigiKey Part Number | 23LC512-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 23LC512-E/SN |
Description | IC SRAM 512KBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 512Kbit SPI - Quad I/O 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 23LC512-E/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $1.74000 | $348.00 |