2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EZ9.1D5

DigiKey Part Number
150-2EZ9.1D5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2EZ9.1D5
Description
DIODE ZENER 9.1V 2W DO204AL
Customer Reference
Detailed Description
Zener Diode 9.1 V 2 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable