

AT30TSE752A-MA8M-T | |
---|---|
DigiKey Part Number | AT30TSE752A-MA8M-TTR-ND - Tape & Reel (TR) AT30TSE752A-MA8M-TCT-ND - Cut Tape (CT) AT30TSE752A-MA8M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT30TSE752A-MA8M-T |
Description | SENSOR DIGITAL -55C-125C 8UDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT30TSE752A-MA8M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.71000 | $1.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.35000 | $6,750.00 |