

AT34C04-MA5M-T | |
---|---|
DigiKey Part Number | AT34C04-MA5M-TTR-ND - Tape & Reel (TR) AT34C04-MA5M-TCT-ND - Cut Tape (CT) AT34C04-MA5M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT34C04-MA5M-T |
Description | IC EEPROM 4KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -20°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
25 | $0.29000 | $7.25 |
100 | $0.28000 | $28.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28000 | $1,400.00 |