

ATA6663-FAQW-1 | |
---|---|
DigiKey Part Number | ATA6663-FAQW-1TR-ND - Tape & Reel (TR) ATA6663-FAQW-1CT-ND - Cut Tape (CT) ATA6663-FAQW-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6663-FAQW-1 |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6663-FAQW-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |