EMC1422-1-ACZL-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 158
Unit Price: $3.14000
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: $2.67000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.80000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.01890
Datasheet
8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC1422-1-ACZL-TR

DigiKey Part Number
EMC1422-1-ACZL-TR-ND - Tape & Reel (TR)
EMC1422-1-ACZL-CT-ND - Cut Tape (CT)
EMC1422-1-ACZL-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMC1422-1-ACZL-TR
Description
SENSOR DIGITAL -40C-125C 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
EMC1422-1-ACZL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
11 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-5°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.98750$2,468.75
Manufacturers Standard Package