HV9963NG-G-M901 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1
Unit Price: $1.29000
Datasheet

Similar


Texas Instruments
In Stock: 14,600
Unit Price: $1.82000
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: $2.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.76250
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.76250
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9963NG-G-M901

DigiKey Part Number
HV9963NG-G-M901TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV9963NG-G-M901
Description
IC LED DRIVER CTRLR PWM 16SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HV9963NG-G-M901 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
-
Frequency
100kHz, 520kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,600$0.99000$2,574.00
Manufacturers Standard Package