8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9967BMG-G

DigiKey Part Number
HV9967BMG-GTR-ND - Tape & Reel (TR)
HV9967BMG-GCT-ND - Cut Tape (CT)
HV9967BMG-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV9967BMG-G
Description
IC LED DRV RGLTR PWM 750MA 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 750mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
HV9967BMG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
750mA
Frequency
-
Dimming
PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.26000$1.26
25$1.05000$26.25
100$0.97000$97.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.97000$2,425.00
Manufacturers Standard Package