8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1727T-3302E/MF

DigiKey Part Number
MCP1727T-3302E/MFTR-ND - Tape & Reel (TR)
MCP1727T-3302E/MFCT-ND - Cut Tape (CT)
MCP1727T-3302E/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1727T-3302E/MF
Description
IC REG LINEAR 3.3V 1.5A 8-DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP1727T-3302E/MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
60dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
25$0.92000$23.00
100$0.83000$83.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$0.83000$2,739.00
Manufacturers Standard Package