MCP2515T-E/SOVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.97000
Datasheet
18 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2515T-E/SOVAO

DigiKey Part Number
150-MCP2515T-E/SOVAOTR-ND - Tape & Reel (TR)
150-MCP2515T-E/SOVAOCT-ND - Cut Tape (CT)
150-MCP2515T-E/SOVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2515T-E/SOVAO
Description
IC CANBUS CONTROLLER SPI 18SOIC
Customer Reference
Detailed Description
CANbus Controller CAN 2.0 SPI Interface 18-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
CANbus
Function
Controller
Interface
SPI
Standards
CAN 2.0
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
10mA
Operating Temperature
-40°C ~ 125°C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable