MCP6S21T-I/SN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $1.49000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6S21T-I/SN

DigiKey Part Number
MCP6S21T-I/SNTR-ND - Tape & Reel (TR)
MCP6S21T-I/SNCT-ND - Cut Tape (CT)
MCP6S21T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6S21T-I/SN
Description
IC OPAMP PGA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6S21T-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
22V/µs
-3db Bandwidth
12 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
275 µV
Current - Supply
1mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.49000$1.49
25$1.25000$31.25
100$1.14000$114.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$1.14001$3,762.03
Manufacturers Standard Package