


MCP73842T-840I/UN | |
---|---|
DigiKey Part Number | MCP73842T-840I/UNTR-ND - Tape & Reel (TR) MCP73842T-840I/UNCT-ND - Cut Tape (CT) MCP73842T-840I/UNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73842T-840I/UN |
Description | IC BAT CNTRL LI-ION 1-2CL 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73842T-840I/UN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Current - Charging | - | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.85000 | $1.85 |
25 | $1.54000 | $38.50 |
100 | $1.39000 | $139.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.39000 | $3,475.00 |