
MCP79412T-I/SN | |
---|---|
DigiKey Part Number | 150-MCP79412T-I/SNTR-ND - Tape & Reel (TR) 150-MCP79412T-I/SNCT-ND - Cut Tape (CT) 150-MCP79412T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP79412T-I/SN |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B, 1Kb I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP79412T-I/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, Unique ID | |
Memory Size | 64B, 1Kb | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | 1.2µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
25 | $1.05000 | $26.25 |
100 | $1.00000 | $100.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $1.00000 | $3,300.00 |